| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-520-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-520-608 |
337-013-520-608
| Heilind Number: | EDA337-013-520-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-520-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration in electronic devices. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. Its Copper Alloy contacts facilitate efficient power transmission, with a maximum amperage of 3 A. With 13 positions in a single row and a .156-inch pitch, it offers precise and secure board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential connector for seamless and reliable electronic connections.

