| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-521-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-521-168 |
337-013-521-168
| Heilind Number: | EDA337-013-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-521-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB designs with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also ensures easy identification during assembly. With a robust amperage rating of 3 A, it guarantees reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material offers exceptional durability and safety. This single-row connector boasts 13 positions, accommodating multiple connections with ease. Crafted with high-quality Copper Alloy contacts, it ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Designed for straight mount orientation, it simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Trust in this connector for seamless and secure board-to-board connections in your projects.

