| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-521-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-521-608 |
337-013-521-608
| Heilind Number: | EDA337-013-521-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-521-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in various environments. With a contact material of Copper Alloy, it guarantees reliable power transmission at an amperage of 3A. Featuring a single row configuration with 13 positions and a .156-inch pitch, it offers efficient board-to-board connections with precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for diverse industrial applications. Elevate your circuit board assembly with this high-quality connector.

