| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-521-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-521-612 |
337-013-521-612
| Heilind Number: | EDA337-013-521-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-521-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with 13 positions and a pitch of .156 inches, ensuring efficient data transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector's straight mount orientation and green color make it easy to identify and install. Upgrade your device's performance with this essential component.

