| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-523-101 |
337-013-523-101
| Heilind Number: | EDA337-013-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-523-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Easily connect your circuit boards with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. Straight mount orientation and a single row design make installation a breeze. This connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Perfect for a wide range of applications, it's a must-have for any electronic project.

