| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-523-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-523-102 |
337-013-523-102
| Heilind Number: | EDA337-013-523-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-523-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek green color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and efficient power transfer. With a single row layout and 13 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Whether you're building prototypes or production units, this connector, with a 3A amperage rating and an operating temperature range of -40 to 105°C, is the perfect choice for seamless board-to-board connections. Upgrade your connectivity solutions today and experience enhanced performance like never before.

