| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-523-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-523-104 |
337-013-523-104
| Heilind Number: | EDA337-013-523-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-523-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 13 positions, ensuring seamless integration with your circuit board. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting reliability, even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is effortless. Whether for industrial or commercial applications, this connector, in a sleek green color, offers a secure and efficient solution. Enjoy an amperage rating of 3A and an operating temperature range of -40 to 105°C, making it suitable for a wide range of projects. Upgrade your PCB setup with this essential component.

