| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-523-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-523-107 |
337-013-523-107
| Heilind Number: | EDA337-013-523-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-523-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance. Featuring a single row layout with 13 positions and a pitch of .156 inches, it offers efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. The sleek green design not only adds a pop of color but also aids in easy identification. Whether for industrial or commercial use, this connector, with its straight mount orientation and .2-inch row spacing, is the perfect choice for your connectivity needs. Explore seamless integration and optimal performance with our Card Edge Connector.

