| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-523-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-523-112 |
337-013-523-112
| Heilind Number: | EDA337-013-523-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-523-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, it guarantees reliable performance in any application. This single-row connector has a pitch of .156 inches and accommodates 13 positions, perfect for seamless board-to-board connections. Designed for straight mounting orientation, it offers convenient installation. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for use in various environments. Upgrade your PCB setup with this essential component.

