| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-523-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-523-158 |
337-013-523-158
| Heilind Number: | EDA337-013-523-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-523-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your device with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row setup and 13 positions, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Upgrade your electronics with this essential component for seamless data transfer.

