| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-523-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-523-168 |
337-013-523-168
| Heilind Number: | EDA337-013-523-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-523-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a single row configuration and 13 contact positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission, while the green color adds a touch of versatility. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Whether in straight or right-angle mount orientation, this connector facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse applications. Trust in its quality and durability for seamless board-to-board PCB connections.

