| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-523-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-523-602 |
337-013-523-602
| Heilind Number: | EDA337-013-523-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-523-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuit board. Boasting a vibrant green color, it not only stands out visually but also meets stringent industry standards for safety and performance. Suitable for a wide range of applications, from consumer electronics to industrial machinery, this connector is a versatile solution for your connectivity needs. Experience enhanced power delivery with an amperage rating of 3A, while its operating temperature range of -40 to 105 °C guarantees stable performance even in harsh environments. Trust in the quality and reliability of our Card Edge Connector to keep your systems running smoothly.

