| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-523-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-523-604 |
337-013-523-604
| Heilind Number: | EDA337-013-523-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-523-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for streamlined integration on PCBs, this connector features a single row configuration with 13 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures reliable performance even in demanding environments. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient board-to-board connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Explore seamless data transfer and power distribution with this high-quality Card Edge Connector.

