| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-524-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-524-104 |
337-013-524-104
| Heilind Number: | EDA337-013-524-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-524-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout and 13 positions, it offers ample room for secure attachment. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable conductivity. Operating flawlessly in a temperature range of -40 to 105°C, it's suitable for diverse environments. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Choose this connector for high-performance board-to-board connections in any application.

