| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-524-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-524-608 |
337-013-524-608
| Heilind Number: | EDA337-013-524-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-524-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Designed with precision in mind, this connector boasts a single row configuration with 13 positions, offering ample space for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and secure attachment. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Upgrade your electronic assemblies with this essential component, trusted by professionals in the field.

