| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-524-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-524-678 |
337-013-524-678
| Heilind Number: | EDA337-013-524-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-524-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance the connectivity of your circuit boards with our Card Edge Connector. Designed for optimal performance, this green connector features a single row with 13 positions, offering seamless integration for your PCB setup. With a 3A amperage rating, it ensures reliable power transmission while its UL 94V-0 Thermoplastic Polyester housing material guarantees durability. The contact material, made of Copper Alloy, ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.

