337-013-540-102

Heilind Number:EDA337-013-540-102
Manufacturer:EDAC
Manufacturer Number:337-013-540-102
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-013-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-013-540-102

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless data transfer and power distribution. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. Its single-row design with 13 positions offers ample connectivity, while the copper alloy contacts guarantee efficient signal transmission. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Whether you're building a computer, industrial equipment, or telecommunications system, our Card Edge Connector is the perfect choice for secure and stable board-to-board connections.