| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-540-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-540-104 |
337-013-540-104
| Heilind Number: | EDA337-013-540-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-540-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB applications, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Crafted with precision, its Copper Alloy contacts ensure reliable power transmission, with a maximum amperage of 3 A. With a single row layout and 13 positions, it offers ample connectivity options for your electronic projects. The .156-inch pitch and .2-inch row spacing provide easy and efficient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for secure and stable connections, making it a must-have component in any PCB assembly. Elevate your connectivity solutions with this essential Card Edge Connector.

