| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-540-107 |
337-013-540-107
| Heilind Number: | EDA337-013-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-540-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. Engineered for reliability, it features 13 positions with a single row configuration, ideal for streamlined circuitry. The contact material, crafted from Copper Alloy, ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality even in harsh environments. Perfect for various applications in the electronics industry, it offers a straightforward straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.

