| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-540-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-540-604 |
337-013-540-604
| Heilind Number: | EDA337-013-540-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-540-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our Card Edge Connector, a vital component for seamless electronic interfaces. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both performance and safety. With a single row design and 13 positions, it facilitates efficient data transfer while maintaining a sleek and compact form factor. The copper alloy contacts guarantee reliable conductivity, even in demanding environments. Operating flawlessly within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Trust in its 3A amperage rating and pitch of .156 inches for robust power delivery. Whether in straight mount orientation or in challenging conditions, this connector is the perfect solution for your PCB connectivity needs.

