| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-540-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-540-612 |
337-013-540-612
| Heilind Number: | EDA337-013-540-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-540-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 13 positions, ensuring secure and precise mating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting durability and excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Its straight mount orientation offers versatility in various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for both standard and demanding environments. Upgrade your connectivity with this essential component, ideal for a wide range of electronic projects.

