| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-540-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-540-658 |
337-013-540-658
| Heilind Number: | EDA337-013-540-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-540-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 13 positions, ideal for various applications. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures reliable operation in challenging environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal integrity. Whether you require straight mount orientation or a high operating temperature range of -40 to 105 °C, this connector is the perfect choice for your project. Perfect for use in a range of industries, from telecommunications to industrial automation, it's a versatile and dependable solution for your connectivity needs.

