| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-540-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-540-668 |
337-013-540-668
| Heilind Number: | EDA337-013-540-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-540-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a single row design with 13 positions, it ensures seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees long-lasting reliability. Crafted with precision, the contact material is Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Designed for straight mount orientation, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality to optimize your PCB connectivity solutions.

