| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-540-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-540-678 |
337-013-540-678
| Heilind Number: | EDA337-013-540-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-540-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component in seamless data transmission. Designed for high-performance applications, this connector features a single row of 13 positions with a .156-inch pitch, ensuring secure and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any environment, withstanding extreme temperatures ranging from -40 to 105 °C. Its straight mount orientation and compact design make it easy to integrate into your PCB layout, while its vibrant green color adds a touch of visual distinction. Rated for 3A amperage, it meets industry standards for power delivery, making it ideal for various electronic devices. Trust in the quality and performance of this essential connector for your connectivity needs.

