| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-541-101 |
337-013-541-101
| Heilind Number: | EDA337-013-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-541-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek design in a vibrant green hue, it not only offers a visually appealing touch but also ensures reliable power transmission. With an amperage of 3 A, it meets the demands of various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. The Copper Alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Boasting 13 positions in a single row, it facilitates efficient connections on your PCB. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse environments. Trust in its superior quality for seamless communication between circuit boards.

