| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-541-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-541-103 |
337-013-541-103
| Heilind Number: | EDA337-013-541-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-541-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row configuration and a pitch of .156 inches, it offers precise alignment for optimal performance. The 13 copper alloy contacts ensure reliable power transmission, rated for up to 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your setup with this essential component for efficient board-to-board connections.

