| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-541-104 |
337-013-541-104
| Heilind Number: | EDA337-013-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-541-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 13 positions, offering optimal performance for your electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation caters to various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring efficient board-to-board connectivity. Trust in its quality and performance to streamline your electronic assemblies.

