| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-541-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-541-107 |
337-013-541-107
| Heilind Number: | EDA337-013-541-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-541-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features 13 positions in a single row with a pitch of .156 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with precision, the contacts are constructed from Copper Alloy, providing reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees seamless functionality in diverse environments. Its sleek green design adds a touch of sophistication to your circuitry, while the straight mount orientation allows for easy installation. Upgrade your connectivity solutions with this essential component.

