| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-541-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-541-604 |
337-013-541-604
| Heilind Number: | EDA337-013-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-541-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 13 positions, it offers versatile connectivity options for your electronic devices. Operating efficiently in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. The straight mount orientation and single-row design make it easy to install, while its vibrant green color adds a touch of visual appeal to your PCB assembly. Upgrade your connectivity solutions with this essential component.

