| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-541-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-541-612 |
337-013-541-612
| Heilind Number: | EDA337-013-541-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-541-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also offers superior performance. With a maximum amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 13 positions allows for seamless integration into your PCB setup. Made of high-quality copper alloy, the contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are assured. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this essential component for efficient board-to-board connectivity.

