| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-542-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-542-102 |
337-013-542-102
| Heilind Number: | EDA337-013-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-542-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Engineered with precision in mind, this green connector boasts a single row design with 13 positions, ensuring reliable contact for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material, along with a pitch of .156 inches, facilitates efficient power transmission at an amperage of 3A. With a straight mount orientation and operating temperature range of -40 to 105°C, it is suitable for a variety of applications. Upgrade your connectivity solutions with this essential connector, a must-have in your electronics toolkit.

