| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-542-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-542-103 |
337-013-542-103
| Heilind Number: | EDA337-013-542-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-542-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted for optimal performance, this green connector offers a robust amperage of 3A, making it suitable for a wide range of applications. Its housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row design and 13 positions, it facilitates efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it accommodates various installation setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB needs. Explore our collection of connectors to find the perfect fit for your project.

