| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-542-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-542-108 |
337-013-542-108
| Heilind Number: | EDA337-013-542-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-542-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector features a single row with 13 positions, offering seamless integration for your circuit boards. The housing, made from UL 94V-0 Thermoplastic Polyester in a sleek green color, ensures both durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various setups. Trust in our Connector for optimal performance and efficiency in your electronic projects.

