| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-542-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-542-158 |
337-013-542-158
| Heilind Number: | EDA337-013-542-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-542-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green color. With a single row design and 13 positions, it offers reliable performance for your electronic projects. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for demanding applications. Choose this connector for efficient and secure board-to-board connections.

