| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-542-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-542-604 |
337-013-542-604
| Heilind Number: | EDA337-013-542-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-542-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal while offering high performance. With a current rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees safety and longevity. The single row design with 13 positions allows for efficient board-to-board connections. Made of Copper Alloy, the contacts ensure excellent conductivity. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is achieved. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component.

