| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-542-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-542-607 |
337-013-542-607
| Heilind Number: | EDA337-013-542-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-542-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row layout with 13 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance in a wide operating temperature range from -40 to 105°C. The contact material, made of Copper Alloy, guarantees low resistance and long-term durability. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Whether for industrial or commercial applications, this connector, with a 3A amperage rating, is essential for establishing secure board-to-board connections. Upgrade your electronic assemblies with this high-quality component.

