337-013-542-612

Heilind Number:EDA337-013-542-612
Manufacturer:EDAC
Manufacturer Number:337-013-542-612
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-013-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-013-542-612

Detailed Description

Enhance your PCB connections with this Card Edge Connector, a crucial component for seamless board-to-board connectivity. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a contact material of Copper Alloy and a pitch of .156 inches, this connector ensures stable and efficient data transmission. Its single row configuration with 13 positions offers versatility in various electronic setups. Suitable for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105°C, making it ideal for diverse industrial applications. Elevate your PCB assembly with this reliable and high-quality connector.