| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-542-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-542-658 |
337-013-542-658
| Heilind Number: | EDA337-013-542-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-542-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for seamless integration, this essential component features a vibrant Green color and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 13 positions, it ensures optimal performance in your circuitry. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy assembly and secure connections. Elevate your PCB designs with this high-quality connector, a must-have in any engineer's toolkit.

