| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-544-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-544-168 |
337-013-544-168
| Heilind Number: | EDA337-013-544-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-544-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue, adding a pop of color to your setup. With a reliable amperage of 3A, it ensures optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 13 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Elevate your connector game with this essential component.

