| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-558-104 |
337-013-558-104
| Heilind Number: | EDA337-013-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-558-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row layout with 13 positions, allowing for seamless integration into your circuit board. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensuring both reliability and visual appeal. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient transmission of signals. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your connectivity solutions today with this essential component.

