| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-558-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-558-107 |
337-013-558-107
| Heilind Number: | EDA337-013-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-558-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 13 positions and a right-angle mount orientation. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in a wide temperature range from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. The contact material, made of Copper Alloy, guarantees efficient power transfer, while the vibrant green color adds a touch of visual appeal. Ideal for PCB applications, this connector is a must-have for any professional setup. Upgrade your connection game with this essential component.

