| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-558-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-558-108 |
337-013-558-108
| Heilind Number: | EDA337-013-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-558-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row of 13 positions, ensuring efficient data transfer. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees durability and reliable performance. The right angle mount orientation offers versatility in installation, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your PCB connections with this essential component.

