| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-558-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-558-603 |
337-013-558-603
| Heilind Number: | EDA337-013-558-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-558-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with this meticulously designed Card Edge Connector. Crafted with precision and reliability in mind, it features a vibrant Green color that not only stands out but also seamlessly integrates into your setup. Made for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring durability even in demanding environments. With a single row configuration and 13 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Perfect for right-angle mounting, it's versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for a wide range of applications in the electronic industry. Elevate your connectivity game with this Card Edge Connector.

