| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-558-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-558-607 |
337-013-558-607
| Heilind Number: | EDA337-013-558-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-558-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Engineered for efficiency, it boasts a high amperage rating of 3A, making it suitable for various applications. With a single row configuration and 13 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Its right-angle mount orientation provides flexibility in installation, and a wide operating temperature range of -40 to 105°C ensures durability in harsh environments. Explore the possibilities with this essential connector for your electronic projects.

