| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-558-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-558-608 |
337-013-558-608
| Heilind Number: | EDA337-013-558-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-558-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, this connector features a single row configuration with 13 positions, ensuring seamless integration. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it offers reliable conductivity for your electronic devices. With a pitch of .156 inches and row spacing of .2 inches, it guarantees accurate alignment on your circuit board. The vibrant green color adds a touch of visual distinction to your assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. The right-angle mount orientation further enhances its flexibility in installation. Elevate your connectivity solutions with this essential component.

