| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-558-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-558-612 |
337-013-558-612
| Heilind Number: | EDA337-013-558-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-558-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. With a vibrant green color, this connector not only stands out visually but also offers reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting stability. Featuring a single row layout and 13 positions, it facilitates precise board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector enables accurate alignment on your PCB. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this essential component for seamless and secure electronic connectivity.

