| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-559-101 |
337-013-559-101
| Heilind Number: | EDA337-013-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-559-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 13 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green color. The Copper Alloy contact material ensures reliable conductivity, while the right angle mount orientation offers versatility in installation. With a pitch of .156 inches and row spacing of .2 inches, it provides optimal spacing for robust connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Upgrade your PCB setup with the ultimate in efficiency and durability.

