| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-559-108 |
337-013-559-108
| Heilind Number: | EDA337-013-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-559-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 13 positions and a pitch of .156 inches, it offers ample space for secure connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Its right-angle mount orientation and operational temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector for efficient board-to-board connections.

