| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-559-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-559-158 |
337-013-559-158
| Heilind Number: | EDA337-013-559-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-559-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 13 positions, perfect for streamlined board-to-board connections. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and reliability in any application. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Its right-angle mount orientation further enhances versatility, making it a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.

