| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-013-559-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 13 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-013-559-168 |
337-013-559-168
| Heilind Number: | EDA337-013-559-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-013-559-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 13 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh operating conditions. The green color coding not only adds a pop of color to your assembly but also aids in easy identification. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for optimal connectivity. Its right-angle mount orientation allows for space-saving installation, while its 3A amperage rating ensures stable power transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in industries like telecommunications, consumer electronics, and automotive. Trust in its quality and versatility to meet your connectivity needs seamlessly.

